Adda AD0912MB-A76GL technical specifications.
| Airflow | 47.2CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 32.7dBA |
| Operating Supply Voltage | 12V |
| Series | AD9225 |
| Speed | 2600RPM |
| Weight | 3.56267oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0912MB-A76GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.