
The AD0912MB-A76GL-LF is a ball bearing with a height of 92mm, length of 92mm, and width of 25mm. It operates at a speed of 2600RPM and produces 33.5dBA of noise. The bearing is part of the AD9225 series and features wire leads for termination.
Adda AD0912MB-A76GL-LF technical specifications.
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 33.5dBA |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912MB-A76GL-LF to view detailed technical specifications.
No datasheet is available for this part.