Adda AD0912MB-C71-LF technical specifications.
| Airflow | 29CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 28.9dBA |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2430RPM |
| Weight | 3oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912MB-C71-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.