Adda AD0912MS-A70GL technical specifications.
| Airflow | 43CFM |
| Bearing Type | Sleeve |
| Height | 92mm |
| Length | 92mm |
| Noise | 31dBA |
| Series | AD9225 |
| Size | 92mm |
| Speed | 2350RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0912MS-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.