Adda AD0912UB-A70GL technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 290mA |
| Height | 92mm |
| Lead Free | Lead Free |
| Noise | 39.4dBA |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912UB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
