Adda AD0912UB-A70GLLF technical specifications.
| Airflow | 61.929CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Noise | 42.2dBA |
| Series | AD9225 |
| Size | 92mm |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912UB-A70GLLF to view detailed technical specifications.
No datasheet is available for this part.