Adda AD0912UB-A71GL technical specifications.
| Airflow | 60CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Power Dissipation | 4.68W |
| Noise | 39.4dBA |
| Reach SVHC Compliant | Unknown |
| Series | AD9225 |
| Size | 92mm |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Weight | 3.56267oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912UB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.