Adda AD0912UB-A73GL-LF technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 44dBA |
| Series | AD9225 |
| Size | 92mm |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912UB-A73GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.