The AD0912UB-A76GL fan operates at 3300RPM with a supply voltage of 12V. It features a ball bearing type and has a noise level of 39.4dBA. The fan measures 92mm in height, 92mm in length, and 25mm in width, with a weight of 3.56267oz. It provides an airflow of 60CFM.
Adda AD0912UB-A76GL technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 39.4dBA |
| Operating Supply Voltage | 12V |
| Series | AD9225 |
| Speed | 3300RPM |
| Weight | 3.56267oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0912UB-A76GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.