Adda AD0912US-A70GL technical specifications.
| Airflow | 57.8CFM |
| Bearing Type | Sleeve |
| Height | 92mm |
| Length | 92mm |
| Noise | 39.4dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Series | AD9225 |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0912US-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.