
The AD0912UX-A7BGL-LF is an axial fan with a speed of 3300RPM and airflow of 60CFM. It features a ball bearing and is packaged in bulk. The fan measures 92mm in height, 92mm in length, and 25mm in width. It operates at a noise level of 39.4dBA.
Adda AD0912UX-A7BGL-LF technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Noise | 39.4dBA |
| Packaging | Bulk |
| Series | AD9225 |
| Size | 92mm |
| Speed | 3300RPM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912UX-A7BGL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
