Adda AD0912UX-A7BGL(ZD1)-LF technical specifications.
| Airflow | 61.93CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 42.2dBA |
| Operating Supply Voltage | 12V |
| Series | AD9225 |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912UX-A7BGL(ZD1)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.