This 92mm ball bearing fan operates at 3800RPM with an airflow of 67CFM and a noise level of 43.9dBA. It measures 92mm in height and 25mm in width, with a length of 92mm. The fan is terminated with wire leads.
Adda AD0912XB-A71GL-LF technical specifications.
| Airflow | 67CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 43.9dBA |
| Series | AD9225 |
| Size | 92mm |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0912XB-A71GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.