Adda AD0924MB-A70GL technical specifications.
| Airflow | 47.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Height | 92mm |
| Length | 92mm |
| Noise | 32.7dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Series | AD9225 |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0924MB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.