Adda AD0924UB-A71GL technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | AD9225 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0924UB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.