
The AD0924UB-A71GL-LF is a 92mm axial fan with a speed of 3300RPM and airflow of 60CFM. It features a ball bearing and a noise level of 39.4dBA. The fan is packaged in bulk and has a size of 92mm in height and 25mm in width. It is part of the AD9225 series.
Adda AD0924UB-A71GL-LF technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Noise | 39.4dBA |
| Packaging | Bulk |
| Series | AD9225 |
| Size | 92mm |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0924UB-A71GL-LF to view detailed technical specifications.
No datasheet is available for this part.