Adda AD0924UB-A72GL-LF technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 39.4dBA |
| Size | 92mm |
| Speed | 3300RPM |
| Weight | 3.56267oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0924UB-A72GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.