Adda AD0924XB-A71GL technical specifications.
| Airflow | 66.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 6W |
| Noise | 42.6dBA |
| Voltage Rating | 24V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0924XB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.