Adda AD0948HB-A70GL technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 92mm |
| Operating Supply Voltage | 48V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0948HB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.