
Adda AD1212DB-A73 technical specifications.
| Airflow | 94CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Operating Supply Voltage | 12V |
| Series | AD12025 |
| Speed | 2540RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1212DB-A73 to view detailed technical specifications.
No datasheet is available for this part.
