Adda AD1212HB-A71GL technical specifications.
| Airflow | 85.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 290mA |
| Depth | 120mm |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 39.1dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AD12025 |
| Speed | 2200RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
