
The AD1212HB-A73GL is a 120mm ball bearing fan with an airflow of 85.2CFM and a speed of 2200RPM. It operates at a supply voltage of 12V and is packaged in a box. The fan is lead free and RoHS compliant. It measures 120mm in height and 25mm in width, with a length of 120mm. The fan produces a noise level of 39.1dBA.
Adda AD1212HB-A73GL technical specifications.
| Airflow | 85.2CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 39.1dBA |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | AD12025 |
| Speed | 2200RPM |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-A73GL to view detailed technical specifications.
No datasheet is available for this part.
