Adda AD1212HB-F51-LF technical specifications.
| Package/Case | 104 |
| Height | 120mm |
| Length | 120mm |
| Series | AD12025 |
| Size | 120mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-F51-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.