Adda AD1212HB-F53 technical specifications.
| Approvals | UL, TUV |
| Height | 38mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 6W |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-F53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.