Adda AD1212HB-F91GP(F) technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 61dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-F91GP(F) to view detailed technical specifications.
No datasheet is available for this part.