
The AD1212HB-F93GP-LF is a 120mm axial fan with a speed of 4300RPM and a noise level of 61dBA. It features a ball bearing design and a airflow of 199.73CFM. The fan has a package case type of axial and is terminated with wire leads. It measures 120mm in height, 38mm in width, and 120mm in length.
Adda AD1212HB-F93GP-LF technical specifications.
| Airflow | 199.73CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 61dBA |
| Series | AD12025 |
| Size | 120mm |
| Speed | 4300RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-F93GP-LF to view detailed technical specifications.
No datasheet is available for this part.