Adda AD1212HB-Y51 technical specifications.
| Airflow | 108CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Height | 120mm |
| Max Power Dissipation | 4.8W |
| Noise | 43.3dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Series | AD12025 |
| Speed | 2750RPM |
| Weight | 7.513354oz |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-Y51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
