
This 120mm ball bearing fan has a maximum airflow of 108CFM and operates at 12V. It is constructed with lead-free materials and is compliant with RoHS regulations. The fan measures 120mm in height and 32mm in width, with a length of 120mm.
Adda AD1212HB-Y53 technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 43.3dBA |
| Operating Supply Voltage | 12V |
| RoHS Compliant | Yes |
| Series | AD12025 |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-Y53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.