
Adda AD1212HB-Y53-LF technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 43.3dBA |
| Packaging | Bulk |
| Series | AD12025 |
| Size | 120mm |
| Speed | 2750RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HB-Y53-LF to view detailed technical specifications.
No datasheet is available for this part.
