Adda AD1212HS-A71GL technical specifications.
| Airflow | 85.2CFM |
| Bearing Type | Sleeve |
| Noise | 39.1dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Series | AD12025 |
| Speed | 220RPM |
| Weight | 5.573286oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HS-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.