
Adda AD1212HS-A76GL-LF technical specifications.
| Airflow | 85.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 39.1dBA |
| Series | AD12025 |
| Size | 120mm |
| Speed | 220RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HS-A76GL-LF to view detailed technical specifications.
No datasheet is available for this part.
