Adda AD1212HS-F51 technical specifications.
| Airflow | 104.8CFM |
| Bearing Type | Sleeve |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Noise | 42.8dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HS-F51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.