Adda AD1212HS-F51-LF technical specifications.
| Bearing Type | Sleeve |
| Height | 120mm |
| Length | 120mm |
| Series | AD12025 |
| Size | 120mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212HS-F51-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.