
The AD1212LB-A71GL-LF is a 120mm ball bearing fan with a speed of 1800RPM and airflow of 72CFM. It operates at a noise level of 34.4dBA and is packaged in bulk. The fan is lead free and has a size of 120mm by 25mm. It is part of the AD12025 series and is suitable for general use.
Adda AD1212LB-A71GL-LF technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 34.4dBA |
| Packaging | Bulk |
| Series | AD12025 |
| Size | 120mm |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212LB-A71GL-LF to view detailed technical specifications.
No datasheet is available for this part.