This 12V axial fan features a ball bearing design and operates at a speed of 1800RPM, producing an airflow of 72CFM. It measures 120mm in height, length, and width, and is terminated with wire leads. The fan is part of the AD12025 series.
Adda AD1212LB-A73 technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Operating Supply Voltage | 12V |
| Series | AD12025 |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1212LB-A73 to view detailed technical specifications.
No datasheet is available for this part.