The AD1212LB-A73GL fan features a 120mm ball bearing design with a speed of 1800RPM. It operates at 12V and produces 72CFM airflow with a noise level of 34.4dBA. The fan is packaged in quantities of 90 and has wire leads for termination.
Adda AD1212LB-A73GL technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 34.4dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Series | AD12025 |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1212LB-A73GL to view detailed technical specifications.
No datasheet is available for this part.