The AD1212LB-F51 is a 12V axial fan with a current rating of 220mA and a maximum power dissipation of 2.88W. It is approved for use in UL, CSA, CE, and TUV applications. The fan features a ball bearing type and is packaged in an axial case. It measures 120mm in height and 120mm in width.
Adda AD1212LB-F51 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 120mm |
| Max Power Dissipation | 2.88W |
| Operating Supply Voltage | 12V |
| Series | AD12038 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212LB-F51 to view detailed technical specifications.
No datasheet is available for this part.