Adda AD1212LB-F51-LF technical specifications.
| Airflow | 72.3CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 32.9dBA |
| Size | 120mm |
| Speed | 1950RPM |
| Weight | 10.476367oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212LB-F51-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.