Adda AD1212LB-Y51 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Height | 120mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | AD12032 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212LB-Y51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
