Adda AD1212MB-F93GP-LF technical specifications.
| Airflow | 181.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 57.5dBA |
| Series | AD12038GP |
| Size | 120mm |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212MB-F93GP-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.