Adda AD1212MS-A73GL-LF technical specifications.
| Airflow | 80.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 38dBA |
| Series | AD12025 |
| Size | 120mm |
| Speed | 2050RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212MS-A73GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.