This 120mm ball bearing fan has a maximum airflow of 98.6CFM and operates at a speed of 2500RPM. It measures 120mm in height and 25mm in width, with a weight of 5.502738oz. The fan's noise level is 43.3dBA.
Adda AD1212UB-A71GL-LF technical specifications.
| Airflow | 98.6CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 43.3dBA |
| Size | 120mm |
| Speed | 2500RPM |
| Weight | 5.502738oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212UB-A71GL-LF to view detailed technical specifications.
No datasheet is available for this part.