
The AD1212UB-A72GL-LF fan features a 120mm ball bearing design with a maximum speed of 2500RPM. It operates within a 12V supply voltage and is packaged in a box containing 90 units. The fan's noise level is 43.3dBA, and it achieves an airflow of 98.9CFM.
Adda AD1212UB-A72GL-LF technical specifications.
| Airflow | 98.9CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 43.3dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Box |
| Series | AD12025 |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212UB-A72GL-LF to view detailed technical specifications.
No datasheet is available for this part.