
Adda AD1212UB-A73GL technical specifications.
| Bearing Type | Ball |
| Operating Supply Voltage | 12V |
| Series | AD12025 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1212UB-A73GL to view detailed technical specifications.
No datasheet is available for this part.