The AD1212UB-A7BGL-LF fan features a ball bearing design with a speed of 2500RPM and airflow of 98.965CFM. It measures 120mm in height, 120mm in length, and 25mm in width. The fan operates at a noise level of 43.3dBA. It has wire leads for termination.
Adda AD1212UB-A7BGL-LF technical specifications.
| Airflow | 98.965CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 43.3dBA |
| Series | AD12025 |
| Size | 120mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212UB-A7BGL-LF to view detailed technical specifications.
No datasheet is available for this part.