Adda AD1212UB-F51 technical specifications.
| Airflow | 122CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 7.44W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 24.7dB |
| Reach SVHC Compliant | Unknown |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212UB-F51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
