The AD1212UB-F53W axial fan operates within a 12V supply voltage and reaches a maximum speed of 3200RPM. It features a ball bearing design and measures 120mm in height and 38mm in width. The fan is terminated with wire leads and has an airflow rating of 122CFM.
Adda AD1212UB-F53W/MFR'SCERTOFCOMPLIANCE technical specifications.
| Airflow | 122CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Operating Supply Voltage | 12V |
| Series | AD12025 |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD1212UB-F53W/MFR'SCERTOFCOMPLIANCE to view detailed technical specifications.
No datasheet is available for this part.
