Adda AD1224HB-A71GL technical specifications.
| Airflow | 85.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 39.1dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 90 |
| Reach SVHC Compliant | Unknown |
| Series | AD12025 |
| Speed | 2200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1224HB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.