Adda AD1224LB-F51 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 120mm |
| Operating Supply Voltage | 24V |
| Series | AD12038 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1224LB-F51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.