Adda AD1224UX-F57 technical specifications.
| Airflow | 122CFM |
| Lead Free | Lead Free |
| Noise | 48dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1224UX-F57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.